Bondline GTL ESD Coated Tip Gloves with Elastic Wrist - Large

MPN
GTL
Brand
Bondline
Order Code
87-2220
Country of Origin
Malaysia
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L M S XL
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

These ESD Coated Tip Gloves with elastic wrists are designed for delicate and precise operations, such as assembly jobs.

These gloves are for use in handling, transporting, and inspecting static sensitive devices that are susceptible to damage from Electro Static Discharge. The gloves are designed with seamless knitted structures and elasticated wrist for an extremely comfortable fit and are manufactured with 25% carbon which ensures they are ESD safe.
Each finger has a polyurethane coating on the tip sections to allow for additional grip on smaller components; making the glove ideal for delicate and precise operations. The back and palm of the glove remain uncoated to provide good ventilation. ESD Elastic Tip Gloves are excellent for use in the electronics manufacturing industry and assembly jobs in a static-controlled environment.


  • Size: Large
  • Suitable for use in ESD protected areas
  • Excellent for assembly jobs and electronics manufacturing industry
  • Made of synthetic filament fibre, which reduces the generation of particles (no dust generation)
  • Designed with seamless knitted structures with elasticated wrist
  • ensuring they are comfortable to wear and provide cleanliness, as well as comfortable fit and giving no restrain.
  • High quality, durable and long-lasting
  • No dust generation and good sweat absorption
  • Anti-allergy
  • Surface Resistivity Ohm/Sq 107
  • Available in white/grey colours
  • RoHS and REACH compliant
  • Compliant to IEC-61340-5-1 International Standard.
Type ESD gloves
Material Synthetic Fibres with Polyurethane Gel Coating
Quantity One Pair
Size L
Colour Grey

Reviews

Be the first to submit a review

Trustpilot