Bondline GT ESD Coated Tip Gloves with Elastic Wrist - S, M, L, XL, XXL Sizes

Bondline Brand: Bondline

These ESD Coated Tip Gloves with elastic wrists are designed for delicate and precise operations, such as assembly jobs.

These gloves are for use in handling, transporting, and inspecting static sensitive devices that are susceptible to damage from Electro Static Discharge. The gloves are designed with seamless knitted structures and elasticated wrist for an extremely comfortable fit and are manufactured with 25% carbon which ensures they are ESD safe.
Each finger has a polyurethane coating on the tip sections to allow for additional grip on smaller components; making the glove ideal for delicate and precise operations. The back and palm of the glove remain uncoated to provide good ventilation. ESD Elastic Tip Gloves are excellent for use in the electronics manufacturing industry and assembly jobs in a static-controlled environment.

These anti-static gloves come in a range of sizes from Small to XX-Large.

Description Image Product Buy Pricing (Ex VAT) Size Type Material Quantity Colour
Bondline GTS ESD Coated Tip Gloves with Elastic Wrist - Small
Bondline GTS ESD Coated Tip Gloves with Elastic Wrist - Small
Standard range
Order code: 87-2218
MPN: GTS

Available to back orderBack-order availability date - 10/11/2026
1+ £1.97
Price per unit Ex VAT
S ESD gloves Synthetic Fibres with Polyurethane Gel Coating One Pair Grey
Bondline GTM ESD Coated Tip Gloves with Elastic Wrist - Medium
Bondline GTM ESD Coated Tip Gloves with Elastic Wrist - Medium
Standard range
Order code: 87-2219
MPN: GTM

Available to back orderBack-order availability date - 10/11/2026
1+ £1.97
Price per unit Ex VAT
M ESD gloves Synthetic Fibres with Polyurethane Gel Coating One Pair Grey
Bondline GTL ESD Coated Tip Gloves with Elastic Wrist - Large
Bondline GTL ESD Coated Tip Gloves with Elastic Wrist - Large
Standard range
Order code: 87-2220
MPN: GTL

Available to back orderBack-order availability date - 10/11/2026
1+ £1.97
Price per unit Ex VAT
L ESD gloves Synthetic Fibres with Polyurethane Gel Coating One Pair Grey
Bondline GTXL ESD Coated Tip Gloves with Elastic Wrist - X Large
Bondline GTXL ESD Coated Tip Gloves with Elastic Wrist - X Large
Standard range
Order code: 87-2221
MPN: GTXL

Available to back orderBack-order availability date - 10/11/2026
1+ £1.97
Price per unit Ex VAT
XL ESD gloves Synthetic Fibres with Polyurethane Gel Coating One Pair Grey

Trustpilot