Bondline GLM ESD Plain Glove with Elastic Wrist - Medium

MPN
GLM
Brand
Bondline
Order Code
87-2223
Country of Origin
Malaysia
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    L M S XL
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/10/2026

These ESD Plain Gloves with elastic wrists are designed for delicate and precise electronics operations in ESD Protected Areas.

They are ideal for handling, assembling, transporting, and inspecting static sensitive components and devices that are susceptible to damage from Electro Static Discharge. The gloves are designed with seamless knitted structures and elasticated wrist for an extremely comfortable fit. Made from a synthetic filament fibre with 25% carbon yarn to provide a good level of static dissipation and no dust generation. They are ideal for use in ESD protected areas. They are also economical gloves for controlled cleanroom environments.
These ESD lightweight gloves offer a cost-effective solution for businesses and its static dissipative material allows for good dexterity. They have good sweat absorbency and some heat resistance, helping to maintain user comfort.


  • Size: Medium
  • Suitable for use in ESD protected areas
  • Excellent for assembly jobs and electronics manufacturing industry
  • Made of synthetic filament fibre, which reduces the generation of particles (no dust generation)
  • Designed with seamless knitted structure with elasticated wrist for comfortable fit and cleanliness
  • High quality, durable and long-lasting
  • No dust generation and good sweat absorption
  • Anti-allergy
  • Surface Resistivity Ohm/Sq 107
  • Standard grey colour
  • RoHS and REACH compliant
  • Compliant to IEC-61340-5-1 International Standard.
Type ESD gloves
Material Synthetic Fibres with 25% Carbon filament
Quantity One Pair
Size M
Colour Grey

Reviews

Be the first to submit a review

Trustpilot