Bondline ERG10A Stainless Steel Wristband

Order Code:

87-1230

Brand: Bondline MPN: ERG10A

Discontinued


A high quality elasticated wrist strap made from anti-static polyurethane and jewellery grade, non-allergenic, 18-8 grade stainless steel. Size adjustment is made by adding or removing the anti-static plastic links and by the elasticity of the strap.


  • Polyurethane and stainless steel construction
  • Adjustable by adding or removing links
  • Insulation resistance between inner and outer surfaces of strap is 300MΩ at 500V
  • Straps are fitted with a 10mm press stud for connection to a suitable ground cord
  • Bondline type ERG10A
Type Wriststrap
Connector Type 10mm
Cord Length Wrist Strap N/A
Colour Blue
Material Stainless steel

Questions

*Question functionality currently disabled
Wednesday, November 18, 2015 | Question by: Rapid Customer | Product code: 87-1230
Q. What size is the stud on the Bondline ERG10A Stainless Steel Wristband
A. Hi John, thank you for your question. A standard 10mm press stud is used.

Trustpilot