Bolle Safety TRACPSF TRACKER PLATINUM® Safety Goggles Vented Smoke

MPN
TRACPSF
Brand
Bolle Safety
EAN-13
3660740004835
Order Code
95-2930
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Bollé TRACKER Safety Goggles provide protection from all mechanical risks and also chemical risks. The goggles are very comfortable, and have a removable adjustable strap for secure fitting. The foam reinforcement is also removable and provides indirect ventilation. Protection is offered from above, below and sides. The lenses have an anti-scratch and anti-fog PLATINUM® coating.

Resistant to medium energy impacts (121m/s).

The BOLTRACPSF TRACKER Safety Goggles have the following specifications:

Lens:
Colour: Smoke.
EN1661BT/EN172-Solar 5-2.5.
Anti-scratch and anti-fog.

Frame: EN166FT.


Type Safety Goggles

Reviews

Be the first to submit a review

Trustpilot