Bolle Safety SILPSI SILIUM Safety Glasses - Clear

MPN
SILPSI
Brand
Bolle Safety
EAN-13
3660740002954
Order Code
95-2918
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.28 £10.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bollé Safety SILIUM Safety Glasses combine a subtle, lightweight frame with the high-tech nature of metal.

The arms are highly flexible and have non-slip TIPGRIP temples. In addition, the glasses have adjustable non-slip nose pads. The lenses have anti-scratch, anti-fog and anti-static coatings.

These Bollé Safety SILIUM Safety Glasses have clear lenses. Approved for permanent wear and certified with perfect optical quality with anti-fog and anti-scratch coatings, 99.9% UVA/UVB protection.

Specification

Lens Type: Clear, Anti-Fog, Anti-Scratch and Anti-Static.
Lens Conforms to: EN1661F/EN170-UV 2-1.2.
Frame Conforms to: EN166F.


Type Safety Glasses

Reviews

Be the first to submit a review

Trustpilot