Bolle Safety SILEXPSF SILEX Safety Glasses - Smoke

MPN
SILEXPSF
Brand
Bolle Safety
EAN-13
3660740008925
Order Code
95-2914
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bollé Safety SILEX Safety Glasses have an ultra-wraparound frame with PC/TPR co-injected temples for greater comfort. The frames also incorporate FLEX 160° technology to ensure they fit every face perfectly. The wraparound fit provides a panoramic field of vision. The lenses have an anti-scratch, anti-fog coating.

These Bollé Safety SILEX Safety Glasses have smoke colour lenses. They are approved for permanent wear and certified with perfect optical quality. Designed and used for protection against UVA/UVB and solar radiation, 99.9% UVA/UVB protection.

Specification:

Lens Type: Smoke, Anti-fog and Anti-scratch
Lens Conforms to: EN 1661F/EN 172-Solar 5-3.1
Frame Conforms to: EN 166FT


Type Safety Glasses

Reviews

Be the first to submit a review

Trustpilot