Bolle Safety RUSHPCSP RUSH+ PLATINUM® Safety Glasses - CSP

MPN
RUSHPCSP
Brand
Bolle Safety
EAN-13
3660740008444
Order Code
95-2910
Country of Origin
Taiwan
View Full Product Range (4)
Qty Unit Price (Inc VAT)
1+ £11.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bollé RUSH+ Safety Eyeshields with PLATINUM® anti-scratch and anti-fog coating which have an ultra-sporty, lightweight design with ultra-flexible, co-injected and customisable temples. Non-slip and adjustable bridge. Optical class 1 polycarbonate lenses in a variety of lens options.

BOLRUSHPPSI: Clear lens (EN170-UV 2C-1.2/EN1661FT)
BOLRUSHPSF: Smoke lens (EN712 Solar 5-3.1/EN1661FT)
BOLRUSHPTWI: Twilight lens (EN172 Solar 5-2/EN1661FT)
BOLRUSHPCSP: CSP lens (EN172 Solar 5-1.4/EN1661FT)

These Bollé Safety RUSH+ Safety Glasses have CSP lenses. This coating is an effective solution for all activities that alternate exposure to bright light and low light, while also being suitable for extreme temperature environments. With PLATINUM® anti-scratch and anti-fog coating.

Specification

Lens Type: CSP, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN172 Solar 5-1.4.
Frame Conforms to: EN1661FT.


Type Spectacles

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot