RUSH+ PLATINUM® Safety Glasses - CSP

The Bollé RUSH+ Safety Eyeshields with PLATINUM® anti-scratch and anti-fog coating which have an ultra-sporty, lightweight design with ultra-flexible, co-injected and customisable temples. Non-slip and adjustable bridge. Optical class 1 polycarbonate lenses in a variety of lens options.

BOLRUSHPPSI: Clear lens (EN170-UV 2C-1.2/EN1661FT)
BOLRUSHPSF: Smoke lens (EN712 Solar 5-3.1/EN1661FT)
BOLRUSHPTWI: Twilight lens (EN172 Solar 5-2/EN1661FT)
BOLRUSHPCSP: CSP lens (EN172 Solar 5-1.4/EN1661FT)

These Bollé Safety RUSH+ Safety Glasses have CSP lenses. This coating is an effective solution for all activities that alternate exposure to bright light and low light, while also being suitable for extreme temperature environments. With PLATINUM® anti-scratch and anti-fog coating.

Specification

Lens Type: CSP, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN172 Solar 5-1.4.
Frame Conforms to: EN1661FT.

Description Image Product Buy Pricing (Ex VAT) Lens Colour Type
Bolle Safety RUSHPPSF RUSH+ PLATINUM® Safety Glasses - Smoke
Bolle Safety RUSHPPSF RUSH+ PLATINUM® Safety Glasses - Smoke
Standard range
Order code: 95-2911
MPN: RUSHPPSF

Despatched within 2 working days - 50 in stock
1+ £10.27
Price per unit Ex VAT
Safety Glasses
Bolle Safety RUSHPPSI RUSH+ PLATINUM® Safety Glasses - Clear
Bolle Safety RUSHPPSI RUSH+ PLATINUM® Safety Glasses - Clear
Extended range
Order code: 95-2912
MPN: RUSHPPSI

Available to back orderPlease contact us for lead time
1+ £7.75
Price per unit Ex VAT
Safety Glasses
Bolle Safety RUSHPTWI RUSH+ PLATINUM® Safety Glasses - Twilight
Bolle Safety RUSHPTWI RUSH+ PLATINUM® Safety Glasses - Twilight
Extended range
Order code: 95-2913
MPN: RUSHPTWI

Available to back orderPlease contact us for lead time
1+ £10.27
Price per unit Ex VAT
Twilight Safety Glasses

Trustpilot