Bolle Safety IRIDPSI2 IRI-S Safety Glasses - Clear Bifocal Reading Area +2.0

MPN
IRIDPSI2
Brand
Bolle Safety
EAN-13
3660740007010
Order Code
95-2895
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £13.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

These Bollé IRI-S Safety Glasses feature a bifocal reading area. They have been designed to fit all face shapes. Ultra-modular with infinitely adaptable features. The unique B-Flex shape memory bridge is height and width adjustable. They also feature pivoting non-slip ergonomic temples. Optical class 1 polycarbonate lenses with PLATINUM® anti-scratch and anti-fog lenses. They are supplied with sports cord.

Available in a variety of reading powers.

EN Standards: EN 166/170/172 1FT.

These Bollé Safety IRI-S Platinum® Safety Glasses have clear lenses. Approved for permanent wear and certified with perfect optical quality with anti-fog and anti-scratch coatings, 99.9% UVA/UVB protection.

Specification

Bifocal Reading Area: +2.0.
Lens Type: Clear, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN170-UV 2C-1.2.
Frame Conforms to: EN1661FT.


Type Safety Glasses

Reviews

Be the first to submit a review

Trustpilot