IRI-S Safety Glasses - Clear Bifocal Reading Area +1.5

These Bollé IRI-S Safety Glasses feature a bifocal reading area. They have been designed to fit all face shapes. Ultra-modular with infinitely adaptable features. The unique B-Flex shape memory bridge is height and width adjustable. They also feature pivoting non-slip ergonomic temples. Optical class 1 polycarbonate lenses with PLATINUM® anti-scratch and anti-fog lenses. They are supplied with sports cord.

Available in a variety of reading powers.

EN Standards: EN 166/170/172 1FT.

These Bollé Safety IRI-S PLATINUM® Safety Glasses have clear lenses. Approved for permanent wear and certified with perfect optical quality with anti-fog and anti-scratch coatings, 99.9% UVA/UVB protection.

Specification

Bifocal Reading Area: +1.5.
Lens Type: Clear, Anti-Fog and Anti-Scratch.
Lens Conforms to: EN170-UV 2C-1.2.
Frame Conforms to: EN1661FT.

Description Image Product Buy Pricing (Ex VAT) Type
Bolle Safety IRIDPSI1.5 IRI-S Safety Glasses - Clear Bifocal Reading Area +1.5
Bolle Safety IRIDPSI1.5 IRI-S Safety Glasses - Clear Bifocal Reading Area +1.5
Standard range
Order code: 95-2894
MPN: IRIDPSI1.5

Despatched within 2 working days - 20 in stock
1+ £13.53
Price per unit Ex VAT
Safety Glasses
Bolle Safety IRIDPSI2 IRI-S Safety Glasses - Clear Bifocal Reading Area +2.0
Bolle Safety IRIDPSI2 IRI-S Safety Glasses - Clear Bifocal Reading Area +2.0
Standard range
Order code: 95-2895
MPN: IRIDPSI2

Despatched within 4 working days - 50 in stock
1+ £13.53
Price per unit Ex VAT
Safety Glasses
Bolle Safety IRIDPSI2.5 IRI-S Safety Glasses - Clear Bifocal Reading Area +2.5
Bolle Safety IRIDPSI2.5 IRI-S Safety Glasses - Clear Bifocal Reading Area +2.5
Standard range
Order code: 95-2896
MPN: IRIDPSI2.5

Despatched within 4 working days - 50 in stock
1+ £13.39
Price per unit Ex VAT
Safety Glasses
Bolle Safety IRIPDSI3 IRI-S Safety Glasses - Clear Bifocal Reading Area +3.0
Bolle Safety IRIPDSI3 IRI-S Safety Glasses - Clear Bifocal Reading Area +3.0
Standard range
Order code: 95-2897
MPN: IRIPDSI3

Despatched within 4 working days - 50 in stock
1+ £15.60
Price per unit Ex VAT
Safety Glasses

Trustpilot