Bolle Safety COBHDPI COBRA Safety Glasses - Clear HD

MPN
COBHDPI
Brand
Bolle Safety
EAN-13
3660740006013
Order Code
95-2877
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £12.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Bollé Safety COBRA Safety Glasses offer a 180° panoramic visual field with perfect optical quality. The glasses have removable temples to allow easy transformation into safety goggles by attaching a foam and strap kit (BOLKITCOBRA). This means that Cobra is an ultra versatile model.

These Bollé Safety COBRA Safety Glasses have ESP (Extra Sensory Perception) lenses. This is an innovative coating to reduce dazzle and the harmful affects of blue light. The ESP coating filters: 57% of blue light, 99.99% of UVA/UVB and transmits 64% of visible light.

Specification

Lens Type: Clear HD, Hydrophobic and Anti-Scratch.
Lens Conforms to: EN170-UV 2C-1.2.
Frame Conforms to: EN166FT.


Type Safety Glasses
Lens Colour Transparent

Reviews

Be the first to submit a review

Trustpilot