Bolide BC1209/PTZMINI/AH 1080P 10x Optical Zoom Mini PTZ Camera, IP66,

MPN
BC1209/PTZMINI/AH
Brand
Bolide
Order Code
73-1955
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £809.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

2.MP AHD Mini PTZ, 18P and 72P Hybrid, 1/3" CMOS, 1x Optical Zoom, ICR/Outdoor, Multi-Protocol, Scan & Tour, IP66, 12VDC, IR up to 2ft, RS-485, Pan 36° Continuously, Tilt 9° rotation, Auto-Flip, White.

The new 18p/72p Mini PTZ (Pan Tilt Zoom) has an IR range up to 196 ft with constant current control and synchronous switch. It is equipped with 128 presets where titles can also be set. Support Scanning is available between left limit and right limit at a predetermined speed. The built-in OSD Menu allows a variety of options and settings. This camera is weather-proof rated IP66 for outdoor use.
12 volt 2 amp power supply (included).
  • Pan-Tilt-Zoom
  • Compatible with 18p and 72p DVRs
  • IR Range: 196 ft
  • Built-in OSD menu
  • Smart IR
  • IP66 rated weather-proof housing
  • 128 presets
  • 8 programmable zones and 4 patterns

Reviews

Be the first to submit a review

Trustpilot