BOA 17901/RTR752 Rotary Thread Rescue RTR2

MPN
17901/RTR752
Brand
BOA
EAN-13
6526289179021
Order Code
95-2858
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Boa Rotary Thread Rescue is the world’s first rotary thread repair tool. This tool replaces the need for kits of Taps, Dies and Thread files. The RTR is universal, fitting internal and external threads both metric and imperial. Repairs any pitch thread. Suitable for use on all materials including plastics. The patented self-aligning profile easily enables re-dressing of damaged threads. Use with standard drills, die grinders or rotary-tools. The precision balanced diamond head is ultra-long lasting. Ideal for use on anything with a thread, the RTR2 is great for use in trade, commercial and the home. Use in workshops, agriculture, auto repair, machinery etc. Invented by professionals – used by everyone.

Specification:

Head Diameter: 19.5mm (3/4in)
Arbor Diameter: 6.35mm (1/4in)
Length: 50mm (2in)


Type Thread rescue

Reviews

Be the first to submit a review

Trustpilot