BMI 963100030 Stainless Steel Rule 1000mm Non-Corrosive Sharp Division

Image Representative of Range

BMI 963100030 Stainless Steel Rule 1000mm Non-Corrosive Sharp Division

MPN
963100030
Brand
BMI
EAN-13
4007368043690
Order Code
11-5085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 39 availableBack-order availability date - 04/12/2026

The BMI 963100030 Rule is a precision measuring tool made of 1000 mm stainless steel, designed to be non-corrosive. Manufactured by BMI, this rule features durability and resistance to rust. It is typically used in engineering and construction applications for accurate measurements.
Type Rule
Length 1m
Accuracy EC precision classification II
Calibrated to Manufacturer's standards (no certificate)
Cross Section 18 x 5mm
Dim (W x H) 18 mm x 0.5 mm
Height 0.5mm
Material Stainless steel (non-corrosive)
Max. reading range 1m
Units of measurement mm
Width 18mm

Reviews

Be the first to submit a review

Trustpilot