BMI 789500 Goniometer Robust Plastic Roll Cage Durable Design

Image Representative of Range

BMI 789500 Goniometer Robust Plastic Roll Cage Durable Design

MPN
789500
Brand
BMI
EAN-13
4007368895008
Order Code
11-5079
Country of Origin
Slovenia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BMI 789500 Goniometer features precise angle measurement capabilities. It is designed for use in scientific and engineering applications where accuracy is critical. The tool's durable construction makes it suitable for both indoor and outdoor environments.
Type Goniometer
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W) 100 mm x 100 mm
Length 100mm
Material Plastic
Weight 50g
Width 100mm

Reviews

Be the first to submit a review

Trustpilot