BMI 760200 Workshop Caliper 200mm 1Piece Precision Measurement Tool

MPN
760200
Brand
BMI
EAN-13
4007368088837
Order Code
08-6292
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £64.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BMI 760200 workshop caliper is a precision measuring tool with a 200 mm range. It is designed for accurate measurement of internal and external dimensions in various workshop applications. This caliper is ideal for engineers and craftsmen who require reliable and exact measurements.
Type Vernier caliper
Length 200mm
Accuracy 0.05mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Analogue
Material Stainless steel
Reading range (max.) 200mm
Scale length (max.) 40mm

Reviews

Be the first to submit a review

Trustpilot