BMI 760150 Workshop Caliper 150 mm Precision Measurement Tool

Image Representative of Range

BMI 760150 Workshop Caliper 150 mm Precision Measurement Tool

MPN
760150
Brand
BMI
EAN-13
4007368088820
Order Code
08-6291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The BMI 760150 Workshop caliper is a precision measuring tool from BMI, designed for accurate measurements up to 150 mm. Key features include its durable construction and ease of use, making it suitable for various workshop applications. It is ideal for measuring internal, external, and depth dimensions in engineering or manufacturing settings.
Type Vernier caliper
Length 150mm
Accuracy 0.05mm
Calibrated to Manufacturer's standards (no certificate)
Display Type Analogue
Material Stainless steel
Reading range (max.) 150mm
Scale length (max.) 40mm

Reviews

Be the first to submit a review

Trustpilot