BMI 716400182 Mitre Square 400x150mm 157.5° Compact for Toolkit

MPN
716400182
Brand
BMI
EAN-13
4007368088486
Order Code
08-6290
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BMI 716400182 Mitre Square, measuring 400 x 150 mm and featuring a 157.5° angle, is a precision tool designed for accurate angle measurement and marking. Manufactured by BMI, it is ideal for carpentry, woodworking, and metalworking applications where precise mitre angles are crucial. Its sturdy construction ensures durability and reliability for professionals and DIY enthusiasts alike.
Type Mitre
Length 400mm
Material Steel
Angle setting (max.) 157.5°
Calibrated to Manufacturer's standards (no certificate)
Side A 400mm
Side B 150mm

Reviews

Be the first to submit a review

Trustpilot