BMI 694030E Alu Spirit Level 30cm 0.5mm/m Accuracy 1Piece

MPN
694030E
Brand
BMI
EAN-13
4007368117070
Order Code
08-6277
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BMI 694030E Alu spirit level is a durable measuring tool from BMI, featuring high precision at 0.5 mm/m accuracy. Made of aluminium, it is 30 cm long, making it ideal for use in both professional and DIY projects. It is typically used for ensuring surfaces are level in construction and carpentry tasks.
Type Alu spirit level
Length 30cm
Dimensions (L x W x H) 30 x 2.4 x 5.5 cm
Height 5.5cm
Level accuracy 0.5mm/m
Material Aluminium
Material properties anodised
Weight 0.217
Width 2.4cm

Reviews

Be the first to submit a review

Trustpilot