BMI 692060-PFM Magnetic Spirit Level 0.5mm/m with Magnet 1Piece

MPN
692060-PFM
Brand
BMI
EAN-13
4007368101116
Order Code
08-6276
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £138.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 23/08/2026

The BMI 692060-PFM Magnetic spirit level, featuring a precision of 0.5 mm/m, is manufactured by BMI. It includes a magnet for improved stability and accuracy. Typically used in construction and carpentry, this spirit level ensures precise alignment and levelling.
Type Spirit Level
Length 60cm
Level accuracy 0.5mm/m
Material Aluminium
Material properties anodised
Misc Attribute 692
Reading range 60cm

Reviews

Be the first to submit a review

Trustpilot