BMI 661030 Wooden Level 1.0 mm/m Precision 1 Piece

MPN
661030
Brand
BMI
EAN-13
4007368039648
Order Code
08-6262
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Reading range:

    30cm 50cm 60cm 100cm
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.11
50+ £24.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The BMI 661030 wooden level from BMI is a precision tool with an accuracy of 1.0 mm/m. Its robust wooden construction ensures durability and reliability in various conditions. This level is typically used in professional carpentry and construction projects for accurate levelling and alignment tasks.
Type Wooden level
Level accuracy 1.0mm/m
Material Hardwood
Material properties oiled
Misc Attribute 661
Reading range 30cm

Reviews

Be the first to submit a review

Trustpilot