BlueSpot Tools 45925 Green Tarpaulin 2.7 x 1.8m

MPN
45925
EAN-13
5028734459258
Order Code
97-7007
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    2.7 x 1.8m 3.6 x 2.4m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The BlueSpot Tools Green Tarpaulin 2.7 x 1.8m.


Type Tarpaulin
Size 2.7 x 1.8m
Colour Green

Reviews

Be the first to submit a review

Trustpilot