BlueSpot Tools 34226 Magnetic Torpedo Level 22.5cm with Magnetic Mini Level

MPN
34226
EAN-13
5028734342260
Order Code
95-2744
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £2.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockFurther 50 despatched in 2 working days

BlueSpot Magnetic Torpedo Level with a sturdy plastic body and aluminium frame for increased durability. Ideal for small building projects. Magnetic base allows for hands-free operation. Features three spirit level vials set at horizontal, vertical and 45° angles.

Includes mini level with a magnetic base and horizontal spirit level vial.


Type Torpedo level
Length 225mm
Lifetime Warranty No
Number of Vials 4

Reviews

Be the first to submit a review

Trustpilot