BlueSpot Tools 33100 Broad Buddy Pocket Tape 8m/26ft (Width 32mm)

MPN
33100
EAN-13
5028734331004
Order Code
95-2664
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    8m 10m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The BlueSpot Broad Buddy Pocket Tape has an extra wide steel blade with easy-to-read metric and imperial graduations. With a rubberised, impact resistant case for increased comfort. Its rubber casing improves strength and durability, and it has a strong belt clip to keep it conveniently to hand. A powerful lock holds the blade in position.

This BlueSpot Tools Broad Buddy Pocket Tape has the following dimensions:

Blade Length: 8m/26ft
Blade Width: 32mm


Type Tape measure
Measuring Length 8m
Metric or Imperial Both
Measure Class Class 2
FSC Or PEFC Certified No
Pack Quantity 1
Pack Type Each
Reach Verified Yes
Contains Wood And/Or Paper No

Reviews

Be the first to submit a review

Trustpilot