Broad Buddy Pocket Tape 8m/26ft (Width 32mm)

The BlueSpot Broad Buddy Pocket Tape has an extra wide steel blade with easy-to-read metric and imperial graduations. With a rubberised, impact resistant case for increased comfort. Its rubber casing improves strength and durability, and it has a strong belt clip to keep it conveniently to hand. A powerful lock holds the blade in position.

This BlueSpot Tools Broad Buddy Pocket Tape has the following dimensions:

Blade Length: 8m/26ft
Blade Width: 32mm

Description Image Product Buy Pricing (Ex VAT) Measuring Length Type Metric or Imperial Measure Class FSC Or PEFC Certified Pack Quantity Pack Type Reach Verified Contains Wood And/Or Paper
BlueSpot Tools 33100 Broad Buddy Pocket Tape 8m/26ft (Width 32mm)
BlueSpot Tools 33100 Broad Buddy Pocket Tape 8m/26ft (Width 32mm)
Standard range
Order code: 95-2664
MPN: 33100

Despatched within 2 working days - 100 in stock
1+ £8.48
Price per unit Ex VAT
8m Tape measure Both Class 2 No 1 Each Yes No
BlueSpot Tools 33102 Broad Buddy Pocket Tape 10m/33ft (Width 32mm)
BlueSpot Tools 33102 Broad Buddy Pocket Tape 10m/33ft (Width 32mm)
Standard range
Order code: 95-2665
MPN: 33102

Despatched within 4 working days - 100 in stock
1+ £8.86
Price per unit Ex VAT
10m Tape measure Both Class 2 No 1 Each Yes No

Trustpilot