BlueSpot Tools 33008 Easy Read Magnetic Pocket Tape 10m/33ft (Width 23mm)

MPN
33008
EAN-13
5028734330083
Order Code
95-2701
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    5m 7.5m 10m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This BlueSpot Tools Magnetic Pocket Tape has a steel blade with easy-to-read metric and imperial graduations. With a rubberised, impact resistant case for increased comfort. It is self-locking for ease of use and increased safety. With a magnetic end hook, ideal for trying to measure between metallic surfaces.

This BlueSpot Tools Easy Read Magnetic Pocket Tape has the following dimensions:

Blade Length: 10m/33ft
Blade Width: 23mm


Type Tape measure
Measuring Length 10m
Metric or Imperial Both
Measure Class Class 2

Reviews

Be the first to submit a review

Trustpilot