BlueSpot Tools 33004 Easy Read Magnetic Pocket Tape 5m/16ft (Width 17mm)

MPN
33004
EAN-13
5028734330045
Order Code
95-2699
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Measuring Length:

    5m 7.5m 10m
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This BlueSpot Tools Magnetic Pocket Tape has a steel blade with easy-to-read metric and imperial graduations. With a rubberised, impact resistant case for increased comfort. It is self-locking for ease of use and increased safety. With a magnetic end hook, ideal for trying to measure between metallic surfaces.

This BlueSpot Tools Easy Read Magnetic Pocket Tape has the following dimensions:

Blade Length: 5m/16ft
Blade Width: 17mm


Type Tape measure
Measuring Length 5m
Metric or Imperial Both
Measure Class Class 2

Reviews

Be the first to submit a review

Trustpilot