BlueSpot Tools 26119 Claw Hammer 450g (16oz)

MPN
26119
EAN-13
5028734261196
Order Code
95-2680
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Claw Hammer with a drop-forged, semi-polished, heat-treated steel head, a full size round face for accurate striking, and a full claw for maximum pulling power.

Blue cushioned rubber grip for comfort.
Weight 450g (1lb).


Type Claw Hammers
Weight 16oz
Handle Material Rubber Grip
Head Material Steel

Reviews

Be the first to submit a review

Trustpilot