BlueSpot Tools 19696 Sanding Flap Disc 115mm 120 Grit

MPN
19696
EAN-13
5028734196962
Order Code
95-2779
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

Blue Spot Sanding Flap Discs are made from aluminium oxide and are suitable for most angle grinders.

Diameter: 115mm.
Bore: 22.2mm.
Maximum speed: 80m/s.

Grade: 120 Grit.


Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Grit 120

Reviews

Be the first to submit a review

Trustpilot