BlueSpot Tools 19221 Flat Steel Wire Wheel Brush 50mm x 6mm Arbor

MPN
19221
EAN-13
5028734192216
Order Code
97-6973
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    50mm 75mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

This BlueSpot Tools Flat Steel Wire Wheel Brush has the following specifications:

Shank: 6mm (1/4in).
Wire: 0.3mm.
Diameter: 50mm.
Max. Safe Speed: 4,500 RPM.


Material Steel wire
Diameter 50mm

Reviews

Be the first to submit a review

Trustpilot