Flat Steel Wire Wheel Brush Arbor Range

This BlueSpot Tools Flat Steel Wire Wheel Brush has the following specifications:

Shank: 6mm (1/4in).
Wire: 0.3mm.
Diameter: 50mm.
Max. Safe Speed: 4,500 RPM.

Description Image Product Buy Pricing (Ex VAT) Diameter Material
BlueSpot Tools 19221 Flat Steel Wire Wheel Brush 50mm x 6mm Arbor
BlueSpot Tools 19221 Flat Steel Wire Wheel Brush 50mm x 6mm Arbor
Standard range
Order code: 97-6973
MPN: 19221

Despatched within 4 working days - 100 in stock
1+ £1.36
Price per unit Ex VAT
50mm Steel wire
BlueSpot Tools 19222 Flat Steel Wire Wheel Brush 75mm x 6mm Arbor
BlueSpot Tools 19222 Flat Steel Wire Wheel Brush 75mm x 6mm Arbor
Standard range
Order code: 97-6974
MPN: 19222

Despatched within 4 working days - 100 in stock
1+ £2.19
Price per unit Ex VAT
75mm Steel wire

Trustpilot