BlueSpot Tools 1531 1/4in Metric Socket Set, 24 Piece

MPN
1531
EAN-13
5028734015317
Order Code
97-6961
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The BlueSpot 1/4in Metric Socket Set is manufactured from heat-treated, chrome vanadium steel for increased durability. With a fully polished finish. Supplied in a sturdy metal case for quick and convenient storage.

Contains the following:

9 x 1/4in Sockets: 4, 5, 6, 7, 8, 9, 10, 12 and 13mm
9 x 1/4in Deep Sockets: 4, 5, 6, 7, 8, 9, 10, 12 and 13mm
2 x 1/4in Extension Bars: 2in and 6in
1 x 1/4in Universal Joint
1 x 1/4in Spinner Handle
1 x 1/4in Ratchet Handle (72 Teeth)
1 x Sturdy Metal Storage Case


Reviews

Be the first to submit a review

Trustpilot