BlueSpot Tools 15303 Long Arm Ball End Hexagon Key Set of 13 Metric (1.27-10mm)

MPN
15303
EAN-13
5028734153033
Order Code
95-2737
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The BlueSpot Tools Long Arm Hexagon Key Set has been manufactured from chrome vanadium steel for increased durability. The keys have a black oxide coating to aid corrosion resistance. The extra length enables a greater amount of torque to be applied to the fastener. The tips are chamfered to enable access from a wider angle.

Sizes: 1.27, 1.5, 2, 2.5, 3, 3.5, 4, 4.5, 5, 5.5, 6, 8, 10mm


Type Hex Key

Reviews

Be the first to submit a review

Trustpilot