BlueSpot Tools 1517 Mixed Hex Spline & TORX Bit Set, 40 Piece

MPN
1517
EAN-13
5028734015171
Order Code
95-2750
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BlueSpot Mixed Bit Set contains a selection of bits, drop forged from heat treated chrome vanadium steel for increased durability. Complete with handy carrying case for quick and easy storage.

Contains:
7 x 30mm Hex Bits: 4, 5, 6, 7, 8, 10 and 12.
7 x 30mm TORX Bits: TX20, TX25, TX30, TX40, TX45, TX50 and TX55.
5 x 30mm Spline Bits: M5, M6, M8, M10 and M12.
7 x 75mm Hex Bits: 4, 5, 6, 7, 8, 10 and 12.
7 x 75mm TORX Bits: TX20, TX25, TX30, TX40, TX45, TX50 and TX55.
5 x 75mm Spline Bits: M5, M6, M8, M10 and M12.
1 x 1/2in Adaptor.
1 x 3/8in Adaptor.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot