BlueSpot Tools 14151 Security Bit Set, 33 Piece

MPN
14151
EAN-13
5028734141511
Order Code
95-2786
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The BlueSpot 33 Piece Security Screwdriver Bit Set is manufactured from chrome vanadium for increased durability. Includes a handy carrying case for quick and convenient storage.

Contains:
4 x Flat Security Bits: 4, 6, 8 and 10mm.
4 x Tri-Wing Bits: 1, 2, 3 and 4.
3 x TORX Bits: TX6, TX8 and TX10.
6 x Tamper-Proof Metric Hex Bits: 2, 2.5, 3, 4, 5 and 6mm.
6 x Tamper-Proof Imperial Hex Bits: 5/64, 3/32, 7/64, 1/8, 9/64 and 5/32in.
9 x Tamper-Proof TORX Bits: TTX8, TTX10, TTX15, TTX20, TTX25, TTX27, TTX30, TTX35 and TTX40.
1 x 60mm Magnetic Bit Holder.


Type Screwdriver Bit

Reviews

Be the first to submit a review

Trustpilot