BlueSpot Tools 12612 Precision Driver Set of 31

MPN
12612
EAN-13
5028734126129
Order Code
95-2765
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The BlueSpot 31 Piece Precision Screwdriver Set is manufactured from chrome vanadium for increased durability. Ideal for use by hobbyists and professionals.

Supplied in a handy carrying case for quick and convenient storage.

Contains:

4 x Phillips Bits: PH00, PH0, PH1, PH2.
8 x TORX Bits: TX4, TX5, TX6, TX7, TX8, TX10, TX15 and TX20.
7 x Hex Bits: 1, 1.3, 1.5, 2, 2.5, 3, 4mm.
6 x Slotted Bits: 1.5, 2, 2.5, 3, 3.5, 4mm.
1 x Tri-Wing Bit: 3mm, 1 x Triangle Bit: 3mm.
1 x Spanner Bit: 2.6mm, 1 x Star Bit: 2mm.
1 x Point Bit: 1mm.
1 x Stubby Aluminium Screwdriver Handle.


ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot