BlueSpot Tools 06160 Adjustable Grinder Pin Spanner

MPN
06160
EAN-13
5028734061604
Order Code
95-2644
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The BlueSpot Tools Adjustable Grinder Pin Spanner has been designed for use with locknuts on angle grinders. The spanner is used for fitting or removing abrasive discs with its fully adjustable pin wrench and spanner handle.

The pin distance can be set to 26mm, 30mm or 35mm. Ideal for 4.1/2in, 5in and 9in grinders.


Type Spanner

Reviews

Be the first to submit a review

Trustpilot