BlueSpot Tools 01510 3/8in Drive Extra Long Hex Ball Socket Bit Set, 7 Piece

MPN
01510
EAN-13
5028734015102
Order Code
95-2636
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

This BlueSpot 3/8in Drive Ball Ended Socket Bit Set contains 7 hex bit sockets which are manufactured from chrome vanadium steel. They have extra long (110mm) shafts, making them ideal for hard to reach areas that conventional bits cannot reach. Their ball ended tips provide a tighter fit and a secure hold.

The set contains the following sizes:
3, 4, 5, 6, 7, 8 and 10mm


Type Socket set

Reviews

Be the first to submit a review

Trustpilot