Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Secondary Voltage:
Re-reeling orders placed after 16:30 will be processed the next working day.
High-quality British-made chassis mount single primary winding 230V 75VA transformer from Blore Bowron, producing 2x24V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.
Primary Voltage | 230V |
---|---|
Secondary Voltage | 2 x 24V |
Power | 75VA |
Weight | 1.48kg |
Length | 80mm |
Width | 71mm |
Height | 67mm |
To use this facility please Sign In.
Sign In