Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Chassis Mount 230V 75VA Transformers

<p>A range of high-quality British-made chassis mount single primary winding 230V 75VA transformers from Blore Bowron, suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.</p>
  • 230V primary voltage
  • 75VA power rating
  • 8% regulation
  • 54mm fixing centres
  • 80mm long, 71mm wide, 67mm high
  • Weight 1.48kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • Fitted with universal multi-hole end frames

Order codeMftrs Part No.
88-3448A2084230V 75VA 12V+12V
88-3449A2085230V 75VA 15V+15V
88-3452A2088230V 75VA 24V+24V
*Question functionality currently disabled