Block500/0,50 Copper Wire 0.50mm Enamel-Coated, 270m, 0.50kg

MPN
CUL 500/0,50
Brand
Block
EAN-13
4016138670493
Order Code
11-5010
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Block's enamel-coated copper wire has an outside diameter of 0.50 mm and weighs 0.50 kg for 270 meters. Notable features include its thin enamel-coated insulation, making it ideal for use as inductive coil wire. This wire is typically used in transformers and other applications requiring precise and reliable electrical conductivity.
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material Insulating base: min. Polyurethane, mod.
Length 270m
Type CUL 500
Cable Diameter 0.50mm
Current load capacity 0.70A
Max. temperature range (fixed installation) +155°C
Max. temperature range (flexible installation) +155°C
Packaged Yes
Sold by Metre No
Standards IEC 60317-20
Surface Polished
Temperature Range +155°C
Weight 0.50kg

Reviews

Be the first to submit a review

Trustpilot