Christmas Opening Hours and Delivery Dates here
Block VC5,0/1/6 PCB Mount Transformer 230V to 6V 5VA 833mA

Block VC5,0/1/6 PCB Mount Transformer 230V to 6V 5VA 833mA

Order Code:

11-5064

Brand: Block MPN: VC 5,0/1/6 EAN-13: 4016138537642

Discontinued


The Block VC 5,0/1/6 is a PCB mount transformer produced by Block, designed to convert 230 V to 6 V AC with a power rating of 5 VA and a current of 833 mA. It is lightweight at 0.19 kg, making it suitable for applications in automation and a variety of printed circuit board environments. This transformer is typically used in power supply circuits within electronic and industrial automation applications.
Type PCB mount transformer
Power Rating 5VA
Number of Outputs 1
Connection Soldering
Efficiency 68%
Frequency 50 - 60Hz
Input Voltage 1 x 230 V
Insulation class VDE=B, UL=105
Max. ambient temperature +50°C
Number of Inputs 1
Output Current 833mA
Output Voltage 1 x 6 V AC
Test mark C-UL-US, ENEC 10 (VDE)
Test voltage 5000V

Trustpilot