Block VB 2,3/1/24 PCB Transformer 230V to 24V AC 2.30VA Voltage Adjust

Image Representative of Range

Block VB 2,3/1/24 PCB Transformer 230V to 24V AC 2.30VA Voltage Adjust

MPN
VB 2,3/1/24
Brand
Block
EAN-13
4064161027272
Order Code
01-6454
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 23/11/2026

The Block VB 2,3/1/24 PCB mount transformer is manufactured by Block and features a 230 V AC primary and a 24 V AC secondary with a power rating of 2.30 VA. It is designed primarily for automation and safety applications, ensuring efficient power conversion on printed circuit boards. This transformer is ideal for use in small electrical devices that require a reliable reduction in voltage.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2.30VA
Number of Outputs 1
Connection Solder pins
Dimensions (L x W x H) 32.30 x 27.30 x 29 mm
Efficiency 52%
Height 29mm
Input Voltage 1 x 230 V AC
Insulation class VDE=B, UL=CLASS 130
Length 32.30mm
Max. ambient temperature +70°C
Number of Inputs 1
Secondary Voltages 1 x 24 V AC
Weight 110g
Width 27.30mm

Reviews

Be the first to submit a review

Trustpilot