Block VB 2,0/2/15 - PCB Mount Transformer 2VA 2x15V 2 x 133mA

MPN
VB 2,0/2/15
Brand
Block
EAN-13
4016138538533
Order Code
51-5534
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.99
5+ £7.64
10+ £7.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 03/12/2026

The Block VB PCB Mount Transformer 2VA, 2 x 15V, 2 x 133mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB polar square wave voltage
Primary pin assignment: Pin 1-2
Secondary pin assignment 1: Pin 4-3
Secondary pin assignment 2: Pin 6-5


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Type PCB mount transformer
Primary Voltages 230V
Power Rating 2VA
Number of Outputs 2
Secondary Voltages 2 x 15V
Weight 0.1kg

Reviews

Be the first to submit a review

Trustpilot