Block VB 1,5/2/6 - PCB Mount Transformer 1.5VA 2x6V 2 x 250mA

MPN
VB 1,5/2/6
Brand
Block
EAN-13
4016138516449
Order Code
51-5500
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £4.56
10+ £4.52
100+ £4.29
500+ £3.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 81 in stockBack-order availability date - 20/12/2026

The Block VB PCB Mount Transformer 1.5VA, 2 x 6V, 2 x 250mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB Double voltage
Connection assignment primary: Pin 1-2
Connection assignment secondary 1: Pin 4-3
Connection assigment secondary 2: Pin 6-5


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material

Dimensional drawing see technical data sheet.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.5VA
Number of Outputs 2
Secondary Voltages 2 x 6V
Weight 0.08kg

Reviews

Be the first to submit a review

Trustpilot