Block VB 1,5/1/6 - PCB Mount Transformer 1.5VA 6V 250mA

MPN
VB 1,5/1/6
Brand
Block
EAN-13
4016138516500
Order Code
51-5490
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.68
5+ £8.53
10+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 21/12/2026

The Block VB PCB Mount Transformer 1.5VA 6V 250mA has been designed for high ambient temperatures and is unconditionally short-circuit proof. This high quality transformer is also equipped with double output voltage for series or parallel connection, while boasting permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDensiFill resin encapsulation.

VB single voltage
Connection assignment primary: Pin 1-2
Connection assignment secondary: Pin 4-3


  • Minimum size in case of high power
  • Coil shell in 2-chamber technology
  • Self-extinguishing potting material
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.5VA
Number of Outputs 1
Secondary Voltages 6V
Weight 0.08kg

Reviews

Be the first to submit a review

Trustpilot