Block VB 1,0/1/15 Transformer 230V-15V AC 1VA 66mA PCB Mount

MPN
VB 1,0/1/15
Brand
Block
EAN-13
4016138537505
Order Code
11-5061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 45 availableBack-order availability date - 13/10/2026

The Block VB 1,0/1/15 is a PCB mount transformer that features a primary voltage of 230 V and a secondary voltage of 15 V AC, with a power rating of 1 VA and a current of 66 mA. It is lightweight, weighing only 0.07 kg, and is ideally suited for use in automation and power supply applications. This transformer is manufactured by Block and is commonly used in printed circuit board assemblies.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1VA
Number of Outputs 1
Connection Soldering
Efficiency 55%
Frequency 50 - 60Hz
Height 21.8mm
Input Voltage 1 x 230 V
Insulation class VDE=B, UL=105
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 66mA
Secondary Voltages 1 x 15 V AC
Test mark C-UL-US, ENEC 10 (VDE)
Test Voltage 5000V
Weight 0.07kg

Reviews

Be the first to submit a review

Trustpilot