Block STU 800/24, 800VA Transformer, 24V

MPN
STU 800/24
Brand
Block
EAN-13
4016138686548
Order Code
51-5329
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £174.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 11/07/2026

The Block STU 800VA Transformer 24V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch-on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
  • Type Isolation Transformer
    Primary Voltages 210 / 230 / 250 / 380 / 400 / 420 / 440 / 460 / 480 / 500 / 520 / 540V
    Secondary Voltages 24V
    Power Rating 800VA
    Height 150mm
    Length 150mm
    Width 128mm
    Weight 10.3kg

    Reviews

    Be the first to submit a review

    Trustpilot