Block STU 630/2x115 Transformer Low Inrush Safety Isolation 630 VA

Image Representative of Range

Block STU 630/2x115 Transformer Low Inrush Safety Isolation 630 VA

MPN
STU 630/2x115
Brand
Block
EAN-13
4016138686531
Order Code
01-6438
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £137.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 18/07/2026

Manufacturer: STU 630/2x115. The main features of this product include its function as a control, isolation, and safety transformer, with voltage outputs ranging from 210 V AC to 540 V AC and a capacity of 630 VA. It is typically used in automation and mains power applications for providing safe and isolated power supply.
Type Open
Primary Voltages 1 x 210 V AC, 230 V AC, 250 V AC, 380 V AC, 400 V AC, 420 V AC, 440 V AC, 460 V AC, 480 V AC, 500 V AC, 520 V AC, 540 V AC
Secondary Voltages 2 x 115 V AC, 230 V AC
Power Rating 630VA
Height 149mm
Length 112mm
Width 150mm
Connection Screw terminal
Dimensions (L x W x H) 112 x 150 x 149 mm
Efficiency 92%
Frequency 50 - 60Hz
Insulation class VDE = B, UL = class 105
Max. ambient temperature +40°C
Mounting Type Base plate
No of Outputs 2
Number of Inputs 1
Protection Class I
Standards VDE 0570 PART 2-4, DIN EN 61558-2-2, EN 61558-2-2, IEC 61558-2-4, UL 5085-1/-2, CSA 22.2 No. 66
Test mark cULus recognized
Weight 7.9kg

Reviews

Be the first to submit a review

Trustpilot